Enhance your PCB connectivity with our AMPMODU MOD 1 series housing in sleek black Vydyne M-344 material. Featuring five contact positions with a 3.96mm pitch, these right-angle sockets ensure secure mounting onto your PCBs. With UL 94V-2 flammability standard compliance and a contact amperage rating of 5A, they guarantee reliability in industrial applications. Tin-plated phosphor bronze contacts offer excellent conductivity, while the 5000 MΩ insulation resistance ensures optimal performance. Wave solder capable and RoHS compliant, they're not only efficient but also environmentally friendly. Elevate your assembly process with these PCB mount receptacles, perfect for mezzanine and board stacking connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87987-5
Series: AMPMODU MOD 1
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 130
Contact Amperage: 5 A
Number of Positions: 5
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.01 µm, 79 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .103 in, 1.4 - 2.62 mm
Connector Height: .3 in, 7.62 mm
PCB Retention Type: Mounting Hole
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 79 µin
Material Flammability Standard: UL 94V-2
Part Aliases: 87987-5
SKU: AMP87987-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: