Enhance your electrical connections with our PL 250 REC TERMINAL 18-14 AWG BR LP. This receptacle, part of the Positive Lock 250 series, features a durable brass construction with unplated contact plating, ensuring reliable performance. With a straight orientation and F-Crimp design, it accommodates 14-18 AWG wire sizes for a secure fit. Operating flawlessly in temperatures ranging from -40 to 110°C, it's suitable for a variety of applications. Its open barrel design accepts wire insulation diameters of .094 to .126 inches, making it versatile and easy to use. RoHS compliant and meticulously crafted for efficiency, it's a must-have component for any professional or DIY project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 341002-1
Series: Positive Lock 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 22.25 mm, .876 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .094 - .126 in, 2.4 - 3.2 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP341002-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Recognized
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/31/2014 E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download