Enhance your electrical connections with our PL 250 TERMINAL REC 18-14 AWG TPBR. Part of the Positive Lock 250 series, this receptacle features durable brass construction with tin plating for optimal conductivity. Designed for straight orientation, it accommodates 14-18 AWG wire sizes and accepts insulation diameters ranging from .09 to .155 inches. With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. The F-Crimp design allows for secure wire attachment, while the open barrel type facilitates easy installation. RoHS compliant for environmental responsibility, this receptacle is a versatile solution for your crimp terminal needs. Upgrade your projects with confidence using this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63442-1
Series: Positive Lock 250
Contact Material: Brass
Contact Plating: Tin
Overall Length: 22.5 mm, .886 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .09 - .155 in, 2.29 - 3.94 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP63442-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Recognized
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: .7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: