Enhance your connectivity with our STD TIMER GEH 4P housing connector, designed for RAST 5 IDC applications. Featuring a receptacle gender with 4 positions, this connector ensures reliable power and signal transmission. Its cable mount, crimp termination method, and latch lock type offer easy and secure installation. With UL 94V-0 flammability standard compliance, it guarantees safety in operation. The natural housing color blends seamlessly with any setup, while the operating temperature range of -40 to 110°C (-40 to 230°F) ensures versatility in various environments. Perfect for appliances and other applications, this connector, with a package quantity of 2500, is a must-have for your connectivity needs. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-928247-4
Color: Natural
Series: RAST 5 IDC Connectors
Connector Type: Housing
Gender: Receptacle
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .197 in, 5 mm
Strain Relief: No Strain Relief
Package Quantity: 2500
Lock Type: Latch
Number of Positions: 4
Housing Color: Natural
GPL: JJ4
Mating Retention Type: Lock
Packaging: Bag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: 14.4 mm, .567 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: H311
Lock Style: Exterior
Keying Rib Cavity Number (Between or At): None
Connector Length: 20 mm, .79 in
Connector System: Wire to Board
Connector Product Type: Connector
Mating Retention: With
Mating Connector Lock: With
RAST Version: None
Locking Latch Between Cavity Number: 1,2
Polarizing Rib Location: None
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 9-928247-4
SKU: AMP9-928247-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: