Enhance your electrical connections with our Positive Lock 250 series Flag Receptacle Quick Disconnect. Crafted from durable Phosphor Bronze with Pre-Tin plating, it ensures reliable conductivity. Designed for convenience, it accommodates 6.35 mm (.25 in) wide tabs and is compatible with wire sizes ranging from 13 to 17 AWG (1.03 - 2.62 mm²). With an open barrel and F-Crimp feature, it guarantees secure terminations. Operating flawlessly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), it's a versatile solution for various applications. Trust in our Quick Disconnects for efficient and high-quality connections that meet your needs. (Please note: This product is not RoHS compliant.)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 926790-1
Series: Positive Lock 250
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .122 - .169 in, 3.1 - 4.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP926790-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: