282349-1

PL 250 FLAG REC 0.5-1.5MM2 0.4 X 44 NISI

Enhance your wire connections with our Positive Lock 250 series Flag Receptacle, designed for easy and secure crimping of 15-20 AWG wires. Crafted with durable Nickel-Silver material and plated with Nickel for reliable conductivity, this receptacle accepts wire insulation diameters of .079-.13 inches. With an overall length of 18mm and operating temperature range from -22 to 392°F, it ensures high performance in various environments. RoHS compliant and featuring F-Crimp technology, it guarantees efficient and compliant wire termination. Upgrade your connectivity solutions with this essential component for Crimp Quick Disconnect Terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282349-1
Series: Positive Lock 250
Contact Material: Nickel-Silver
Contact Plating: Nickel
Overall Length: 18 mm, .71 in
Material: Nickel-Silver
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -22 - 392 °F, -30 - 200 °C
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .079 - .13 in, 2.01 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP282349-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Recognized
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: .7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: