171814-0005

3.96mm Pitch, KK 396 RPC Wire-to-Board Right-Angle Header with Friction Lock, Tin (Sn) Plating, Bag, 5 Circuits

Enhance your electronic connections with this durable right-angle wire-to-board connector. Designed for optimal signal transmission, it features a black nylon body with through-hole termination for secure assembly. With a 3.96mm pitch and 5 tin-plated contacts capable of mating 25 times, it ensures reliable performance in high-voltage applications (250V, 7A). UL and CSA certified for quality assurance, it complies with RoHS standards for environmental responsibility. Suitable for PCB mounting, this connector is lead-free and surface-mount compatible, with a maximum solder process temperature of 260°C. Its robust construction and operating temperature range (-40 to 105°C) make it ideal for various circuit applications. Its partial shrouded design and secure locking mechanism ensure a stable connection, while its nickel-plated contact termination guarantees longevity. Perfect for use in industrial and commercial settings, it is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171814-0005
Color: Black
Series: 171814 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 5
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718140005
SKU: MOL171814-0005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
09/30/2016 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download