171814-4006

KK RPC 156 HDR ASSY FL RA 06C T 15AU T&R

The KK RPC 156 HDR ASSY FL RA 06C T 15AU T&R in Black is a high-quality connector with 6 contacts and a 3.96 mm pitch, perfect for wire-to-board applications. Made of durable materials, it can handle up to 13 A and 600 V, with an operating temperature range of -40 to 105°C. The right-angle orientation and gold contact plating ensure reliable signal transmission, while its RoHS compliance guarantees environmental responsibility. This connector, suitable for through-hole termination on PCBs, comes in embossed tape packaging for easy handling and is UL certified for peace of mind. Its nickel termination plating and lead-free process capability make it suitable for various soldering methods, including SMC and wave soldering. With features like partial shrouding and lock-to-mating part functionality, it offers enhanced usability and security in electronic assemblies. Perfect for applications demanding high performance and durability, this connector is a vital component in any PCB assembly project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171814-4006
Color: Black
Series: 171814 - KK 396
Amperage: 13 A
Connector Type: KK 396
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718144006
SKU: MOL171814-4006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/30/2016 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download