171814-0010
3.96mm Pitch, KK 396 RPC Wire-to-Board Right-Angle Header with Friction Lock, Tin (Sn) Plating, Bag, 10 Circuits
Enhance connectivity with our KK 396 Series Right Angle PCB Pin Header, featuring 10 contacts for reliable signal transmission. Crafted from durable Nylon, it ensures longevity even in harsh environments, with a high amperage of 7A and voltage rating of 250V. Suitable for through-hole termination, this connector guarantees secure PCB assembly with its 3.96mm pitch and 1.6mm PCB thickness compatibility. Certified for UL and CSA standards, it meets rigorous quality requirements for peace of mind. With nickel-plated contact termination and a lead-free soldering process, it offers efficient and environmentally friendly operation. Its partial shrouded design and locking feature ensure proper mating, while surface-mount compatibility adds versatility in installation. RoHS compliant, it aligns with modern environmental regulations. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a vital component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171814-0010 |
Color: | Black |
Series: | 171814 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-1 |
Part Aliases: | 1718140010 |
SKU: | MOL171814-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |