171814-0006

3.96mm Pitch, KK 396 RPC Wire-to-Board Right-Angle Header with Friction Lock, Tin (Sn) Plating, Bag, 6 Circuits

Introducing the Black Right Angle KK 396 Connector, a versatile component for your electronic projects. With a 7A amperage rating and 250V voltage capacity, this connector is suitable for signal circuit applications. Featuring 6 contacts in a single row, it offers efficient connectivity on a 3.96mm pitch. Constructed with durable nylon material and meeting RoHS compliance, it ensures reliability and environmental responsibility. The through-hole termination method, with nickel contact termination plating and tin mating area plating, guarantees secure and stable connections. UL and CSA agency certifications further attest to its quality and safety standards. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Its right-angle orientation and partial shrouded design, along with the option for PCB retention, provide flexibility in installation. Whether for SMT or wave soldering processes, this connector offers easy and efficient assembly, with lead-free capability. Perfect for wire-to-board connections, it is an essential component in PCB design and construction.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171814-0006
Color: Black
Series: 171814 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718140006
SKU: MOL171814-0006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
02/28/2022 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty
this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts.
Download
09/30/2016 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download