171814-1007

3.96mm Pitch, KK 396 RPC Wire-to-Board Right-Angle Header with Friction Lock, 15

Introducing a versatile right-angle connector, perfect for your PCB applications. With a black nylon body and gold-plated contact mating area, this connector ensures reliable signal transmission. Featuring 7 contacts in a single row, it offers a 3.96mm pitch and can handle up to 7A of current at 250V. Ideal for wire-to-board connections, it is designed for through-hole termination with a maximum solder process temperature of 260°C, making it compatible with SMC and wave soldering. With UL and CSA agency certifications, as well as RoHS compliance, this connector guarantees quality and environmental responsibility. Its durable construction, with an operating temperature range of -40 to 105°C, and a mating cycle of 25, ensures long-term performance. The right-angle orientation and partial shrouding provide easy and secure installation, while the option for locking to the mating part adds extra stability. Whether for industrial or electronic applications, this connector is a reliable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171814-1007
Color: Black
Series: 171814 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 7
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718141007
SKU: MOL171814-1007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: