171814-0012

3.96mm Pitch, KK 396 RPC Wire-to-Board Right-Angle Header with Friction Lock, Tin (Sn) Plating, Bag, 12 Circuits

Elevate your electronic connections with our KK 396 Right Angle Wire to Board Connector, featuring a sleek black design and 12 contacts for seamless signal transmission. Crafted with durable nylon material and plated with tin for reliable performance, this connector boasts a 7A amperage and 250V voltage rating, suitable for various circuit applications. With a pitch of 3.96mm and through-hole termination, it guarantees easy installation on PCBs with 1.6mm thickness. UL and CSA certified, it meets rigorous safety standards, while its RoHS compliance ensures environmental responsibility. Perfect for projects requiring secure and efficient PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171814-0012
Color: Black
Series: 171814 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 12
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718140012
SKU: MOL171814-0012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download