171814-4004

KK RPC 156 HDR ASSY FL RA 04C T 15AU T&R

Enhance your PCB connectivity with our KK RPC 156 HDR ASSY FL RA 04C T 15AU T&R component. Designed for optimal performance, this black connector features a single row of four contacts with a 3.96mm pitch and through-hole termination. Constructed with durable high temperature thermoplastic and brass contact material, it ensures reliable operation in demanding environments. With a 13A amperage rating and 600V voltage capacity, it's perfect for signal applications. The gold-plated contact mating area guarantees excellent conductivity, while the nickel-plated termination offers robust soldering connections. RoHS compliant and UL certified, this connector meets industry standards for safety and environmental responsibility. Its right-angle orientation and partial shrouding provide flexibility in installation, and it's surface mount compatible for easy assembly. Trust in the quality and performance of this KK 396 series connector for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171814-4004
Color: Black
Series: 171814 - KK 396
Amperage: 13 A
Connector Type: KK 396
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718144004
SKU: MOL171814-4004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
09/30/2016 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download