171814-1004

3.96mm Pitch, KK 396 RPC Wire-to-Board Right-Angle Header with Friction Lock, 15

Effortlessly connect your electronic components with our KK 396 Wire to Board Connector, ideal for signal transmission. Crafted from durable nylon with a robust right-angle body orientation, it ensures secure and stable performance. Featuring four gold-plated contacts and a 3.96mm pitch, it guarantees reliable data transfer at a maximum amperage of 7A and voltage of 250V. With UL and CSA agency certifications, rest assured of its quality and compliance with industry standards. Suitable for through-hole termination on PCBs with a thickness of 1.6mm, it withstands operating temperatures ranging from -40 to 105°C. Its nickel-plated contact termination ensures longevity, even through 25 mating cycles. RoHS-compliant and lead-free process-capable, it offers environmentally friendly functionality. Whether for industrial or consumer applications, this connector is a dependable choice for your project needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171814-1004
Color: Black
Series: 171814 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718141004
SKU: MOL171814-1004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
08/01/2018 505324 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. Download