171814-0011

3.96mm Pitch, KK 396 RPC Wire-to-Board Right-Angle Header with Friction Lock, Tin (Sn) Plating, Bag, 11 Circuits

Easily connect wires to your PCB with this KK 396 series right angle connector. Featuring 11 contacts and a 3.96mm pitch, it offers reliable signal transmission with a maximum amperage of 7A and voltage of 250V. Made of durable nylon with tin-plated contacts, it ensures long-lasting performance even in harsh environments, with an operating temperature range of -40 to 105°C. UL and CSA certified, it meets international safety standards for peace of mind. Suitable for through-hole termination, it is easy to install and offers a secure connection. RoHS compliant, it is also environmentally friendly. Perfect for various applications, this connector is a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171814-0011
Color: Black
Series: 171814 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 11
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718140011
SKU: MOL171814-0011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: