171814-1010
3.96mm Pitch, KK 396 RPC Wire-to-Board Right-Angle Header with Friction Lock, 15
Enhance your circuitry with our robust 10-contact KK 396 connector, designed for optimal signal transmission in PCB applications. With a right-angle body orientation and through-hole termination method, it offers seamless integration onto your board. Made of durable nylon, it ensures reliable performance even in challenging environments, with a maximum operating temperature of 105°C. Featuring gold-plated contact mating areas, it guarantees excellent conductivity over 25 mating cycles. UL and CSA certified, it meets stringent quality standards, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity with this high-quality wire-to-board connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171814-1010 |
Color: | Black |
Series: | 171814 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-1 |
Part Aliases: | 1718141010 |
SKU: | MOL171814-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |