171814-3007

KK RPC 156 HDR ASSY FL RA 07 KT TIN T&R

Experience seamless signal connectivity with our KK RPC 156 HDR ASSY FL RA 07 KT TIN T&R connector. Designed for high performance, this black connector features a 7-contact configuration in a single row, ensuring reliable power transmission. With a termination method of Through Hole and a pitch of 3.96 mm, it offers easy installation on a 1.6 mm PCB. Crafted from high-temperature thermoplastic and featuring nickel contact termination plating, it guarantees durability in a wide operating temperature range from -40 to 105 °C. UL and CSA certified, this connector complies with RoHS standards, making it a sustainable choice for your PCB assembly needs. Its right-angle orientation and partial shrouding further enhance its versatility, while its surface-mount compatibility and lead-free soldering capability ensure easy integration into your electronic systems. Trust in the quality and performance of our connector for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171814-3007
Color: Black
Series: 171814 - KK 396
Amperage: 13 A
Connector Type: KK 396
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.524 µm
Number of Contacts Loaded: 7
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718143007
SKU: MOL171814-3007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/30/2016 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download