The SL171974-0119 Wire-to-Board Connector in sleek black offers reliable performance for your PCB applications. Featuring 19 contacts in a single row with a 2.54mm pitch, this connector is designed for through-hole termination. Crafted from durable Liquid Crystal Polymer with brass contacts plated in gold, it ensures secure and efficient connectivity. The right-angle orientation with a 3.3mm tail length and polarized design guarantees proper mating. RoHS compliant and with matte tin termination plating, it meets high industry standards for quality and environmental responsibility. Perfect for Wire-to-Wire and Wire-to-Board connections, this SL series connector is a versatile choice for your projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0119
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 19
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 19
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740119
SKU: MOL171974-0119

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: