Easily integrate power and signal connections with our SL Series Right Angle PCB Pin Header. Designed for through-hole termination, this black connector boasts 7 gold-plated contacts, ensuring reliable conductivity at a maximum amperage of 3A and voltage of 250V. Featuring a compact pitch of 2.54mm, it offers seamless compatibility with various PCB layouts. The liquid crystal polymer construction guarantees durability, while the brass contacts with matte tin plating ensure optimal performance. With a right-angle orientation and a tail length of 3.3mm, it allows for efficient board-to-board or wire-to-board connections. Its polarized design and locking mechanism provide secure mating, making it ideal for industrial applications. RoHS compliant and meticulously engineered, the SL Series connector is a trusted solution for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0107
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 7
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740107
SKU: MOL171974-0107

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: