Elevate your PCB connectivity with our SL Right Angle Black Pin Header. With a sleek design and durable construction, this connector boasts 20 contacts, each featuring brass contact material with matte tin plating for optimal performance. The through-hole termination method ensures secure installation, while the 2.54mm pitch and 3A amperage rating make it suitable for a variety of applications. Its 250V voltage rating and liquid crystal polymer material guarantee reliability in any environment. Featuring polarized orientation for easy mating and a fully shrouded design, this pin header offers enhanced safety and convenience. RoHS compliant and meticulously engineered, it's a top choice for Wire-to-Board and Wire-to-Wire connections, perfect for your project needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0020
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 20
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 20
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740020
SKU: MOL171974-0020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: