Introducing our SL Series Right Angle PCB Pin Header, designed for efficient wire-to-board connectivity. With 11 contacts in a single row, this black connector boasts a 3A amperage and 250V voltage rating, making it suitable for various applications. Featuring through-hole termination with brass contact material and gold plating, it ensures reliable signal transmission. The Liquid Crystal Polymer construction guarantees durability, while the 2.54mm pitch and 3.3mm tail length offer easy installation. With polarized orientation and mating options, it provides secure and efficient connections. RoHS compliant and with a matte tin termination, this connector meets industry standards for quality and environmental responsibility. Perfect for use in Wire-to-Wire and Wire-to-Board setups, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0111
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 11
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740111
SKU: MOL171974-0111

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: