Introducing our Black SL Series 171974 PCB Pin Header, a versatile component designed for seamless wire-to-board connections. With 19 contacts and a single row configuration, it offers reliable connectivity in electronic applications. Featuring Through Hole termination for easy installation, this header is crafted from durable Liquid Crystal Polymer and boasts a contact material of Matte Tin-plated Brass, ensuring high performance and longevity. Operating at 250V and 3A, it meets stringent quality standards. The right-angle orientation with 2.54mm pitch, along with a 3.3mm tail length, provides flexibility in PCB layout. Its polarized design and secure lock to the mating part enhance mating accuracy. RoHS compliant and with matte tin plating, it's ideal for environmentally conscious projects. Explore the SL Series for dependable wire-to-board and wire-to-wire connections.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0019
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 19
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 19
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740019
SKU: MOL171974-0019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: