Enhance your PCB connections with our SL series right-angle pin header. Featuring a sleek black design and constructed with durable liquid crystal polymer, this connector ensures reliable performance. With 25 contacts in a single row and through-hole termination, it offers easy installation on your circuit board. Each contact is made of brass with matte tin plating, guaranteeing efficient signal transmission. Operating at 250V and 3A, it meets high voltage requirements. The 2.54mm pitch and 3.3mm tail length provide precise connectivity. Its polarized and keyed design ensures proper mating orientation, while the fully shrouded housing adds protection. RoHS compliant, this connector is ideal for various applications in wire-to-board and wire-to-wire setups. Upgrade your connectivity with the SL series pin header.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0025
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 25
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740025
SKU: MOL171974-0025

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: