Elevate your PCB connection experience with our Black 171974 series Right Angle Wire-to-Board Connector. Featuring a sleek design with 17 contacts and a termination pitch of 2.54mm, this connector ensures seamless power delivery at a voltage of up to 250V. Crafted from high-quality materials including Liquid Crystal Polymer and Brass, it guarantees durability and reliability. The gold-plated contact mating area with a thickness of .75µm offers optimal conductivity, while matte tin termination plating with a thickness of 2µm enhances performance. With features like polarized orientation and PCB retention, this connector provides easy and secure installation. Whether for Wire-to-Wire or Wire-to-Board connections, it's the perfect solution for your electronic projects. Rest assured, it meets all necessary standards for quality and safety. Upgrade to the SL series Connector and experience seamless connectivity like never before.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0217
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 17
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 17
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740217
SKU: MOL171974-0217

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: