Enhance your PCB connectivity with our SL series 171974 Right Angle PCB Pin Header in sleek black. Designed for efficiency, this connector features 24 gold-plated contacts for reliable signal transmission at a voltage of 250V and an amperage of 3A. With a through-hole termination method and liquid crystal polymer construction, it ensures durability and stability on your circuit board. The 2.54mm pitch, 3.3mm tail length, and matte tin termination offer seamless integration, while its polarized orientation and locking mechanism guarantee secure mating. Fully shrouded and RoHS compliant, this connector is a perfect fit for Wire-to-Board applications, providing a high-quality solution for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0224
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 24
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 24
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740224
SKU: MOL171974-0224

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: