Introducing the SL Series Right Angle PCB Pin Header, meticulously designed for seamless wire-to-board connections. Featuring 25 gold-plated contacts with a 2.54mm pitch, this connector ensures reliable signal transmission at up to 250V and 3A. Crafted from durable Liquid Crystal Polymer, it guarantees longevity in various applications. The through-hole termination method and 3.3mm tail length offer easy installation on PCBs up to 1.57mm thick. With its polarized and keyed design, mating is secure and foolproof. RoHS compliant and with matte tin plating, it meets stringent industry standards for environmental responsibility and performance. Whether for wire-to-wire or wire-to-board setups, the SL Series is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0225
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 25
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740225
SKU: MOL171974-0225

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: