Introducing the SL Series Right Angle PCB Pin Header, a sleek and versatile component designed for seamless wire-to-board connection. In classic black, with 21 contacts and a single row configuration, this header offers efficient through-hole termination with a 2.54mm pitch. Crafted from durable Liquid Crystal Polymer, it guarantees reliable performance in various applications. Featuring brass contact material and matte tin plating, it ensures optimal conductivity and corrosion resistance. With a voltage rating of 250V and a current capacity of 3A, it meets industry standards for power transmission. Its right-angle orientation, along with polarized and locked mating features, enables secure and space-saving installations. Fully shrouded and RoHS compliant, this SL Series header is the perfect solution for your PCB connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0021
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 21
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 21
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740021
SKU: MOL171974-0021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: