172042-0206

Super Sabre Vertical Header, 2 Circuit, Long Solder Tail with Board Lock, Complies with the UL1977 finger proof standards

Enhance your PCB connections with our Super Sabre Vertical Header, offering two circuits and long solder tails with board locks for secure assembly. Designed to meet UL1977 finger proof standards, this black connector ensures safety and reliability. With a 30A amperage rating and 600V AC/DC voltage, it's ideal for signal applications. Made of high-temperature thermoplastic with copper contacts plated in silver, it guarantees efficient conductivity. Its straight body orientation and 7.5mm pitch make it easy to integrate onto boards. Operating in a wide temperature range from -40 to 125°C, this connector is versatile and durable. It's also compliant with RoHS standards, ensuring environmental responsibility in your projects. Trusted certifications from CSA and UL agencies further validate its quality. Suitable for wire-to-board connections, this Super Sabre header is a top choice for electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172042-0206
Color: Black
Series: 172042 - Super Sabre
Amperage: 30 A
Connector Type: Super Sabre
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Straight
Pitch: 7.5 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Tail Length: 5.33 mm
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .025 µm
Number of Contacts Loaded: 2
Mating Cycles: 25
PCB Retention: Yes
Contact Termination Plating Thickness: .025 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin, Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1720420206
SKU: MOL172042-0206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download