172042-0301
Super Sabre Vertical Header, 3 Circuit, Short Solder Tail without Board Lock, Complies with the UL1977 finger proof standards
Elevate your connectivity with our Super Sabre Vertical Header, boasting 3 circuits for seamless signal transmission. Crafted with precision, this header features a short solder tail without a board lock, ensuring easy installation. Compliant with UL1977 finger proof standards, it guarantees safety in operation. The black color adds a sleek touch, while the high temperature thermoplastic construction ensures durability. With a 30A amperage and 600V AC/DC voltage rating, this header is suitable for various applications. Its straight body orientation and through-hole termination method offer versatility in usage. Whether in industrial or commercial settings, trust in the reliability of our Super Sabre Vertical Header for efficient connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172042-0301 |
Color: | Black |
Series: | 172042 - Super Sabre |
Amperage: | 30 A |
Connector Type: | Super Sabre |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Straight |
Pitch: | 7.5 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 3.81 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .025 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | .025 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin, Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1720420301 |
SKU: | MOL172042-0301 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
02/26/2021 | 509207 - Supplier Change. Change tray supplier from USA to Mexico to improve Delivery & Quality | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |