172042-0305

SUPER-SABRE VERT HDR ASSY 3CK FGRPRF

Experience superior connectivity with our Super Sabre Vert HDR Assembly. Featuring a sleek black design and crafted with high temperature thermoplastic, this assembly guarantees durability and reliability. With an amperage of 30A and a voltage rating of 600V AC/DC, it ensures efficient power transmission. The vertical orientation and through-hole termination method make installation a breeze, while the polarized mating system and PCB retention enhance security. Rest assured of its quality, as it complies with RoHS standards and is UL and CSA certified. Ideal for signal circuit applications, this assembly is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172042-0305
Color: Black
Series: 172042 - Super Sabre
Amperage: 30 A
Connector Type: Super Sabre
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper
Pitch: 7.5 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Tail Length: 5.33 mm
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .025 µm
Number of Contacts Loaded: 3
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: .025 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin, Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1720420305
SKU: MOL172042-0305

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download