172042-0406

Super Sabre Vertical Header, 4 Circuit, Long Solder Tail with Board Lock, Complies with the UL1977 finger proof standards

Upgrade your circuit connections with the Super Sabre Vertical Header. This sleek black component features 4 contacts with a high amperage rating of 30A, ensuring reliable power transmission. Crafted from durable materials and compliant with UL1977 finger proof standards, it guarantees safety and performance. With a straight orientation and long solder tail for secure attachment, it's ideal for through-hole termination. Operating in a wide temperature range from -40 to 125°C, it's suitable for various environments. Its silver-plated copper contacts offer excellent conductivity, while its board lock feature ensures stability. Perfect for signal applications, this connector is essential for efficient PCB assembly. With RoHS compliance and various agency certifications, you can trust in its quality and reliability. Upgrade your electronic projects with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172042-0406
Color: Black
Series: 172042 - Super Sabre
Amperage: 30 A
Connector Type: Super Sabre
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Straight
Pitch: 7.5 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Tail Length: 5.33 mm
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .025 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Retention: Yes
Contact Termination Plating Thickness: .025 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin, Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1720420406
SKU: MOL172042-0406

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download