172042-0405
SUPER-SABRE VERT HDR ASSY 4CK FGRPRF
Upgrade your electronic connections with the cutting-edge SUPER-SABRE VERT HDR ASSY 4CK FGRPRF. Designed for optimal performance, this black connector features a high-temperature thermoplastic construction suitable for demanding environments. With a 30A amperage and 600V AC/DC voltage rating, it ensures reliable power transmission. The 7.5mm pitch and through-hole termination method make for secure and stable installation, while the vertical orientation allows for efficient PCB integration. Certified for safety and quality standards, including RoHS compliance, it's a top choice for signal circuit applications. With features like silver plating, matte tin contact termination, and nickel plating, this connector guarantees excellent conductivity and longevity. Suitable for SMC and wave lead-free soldering processes, it offers versatility in assembly. Whether you're a professional or enthusiast, this connector is a must-have for your project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172042-0405 |
Color: | Black |
Series: | 172042 - Super Sabre |
Amperage: | 30 A |
Connector Type: | Super Sabre |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Pitch: | 7.5 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 5.33 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .025 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | .025 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin, Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1720420405 |
SKU: | MOL172042-0405 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |