172042-0401

Super Sabre Vertical Header, 4 Circuit, Short Solder Tail without Board Lock, Complies with the UL1977 finger proof standards

Enhance your PCB connections with the Super Sabre Vertical Header. Featuring four circuits and a sleek black design, this connector is a reliable choice for signal applications. Compliant with UL1977 finger proof standards, it ensures safety while delivering high performance. With a 30A amperage and a voltage rating of 600V AC/DC, it guarantees efficient power transmission. The straight body orientation and through-hole termination method make installation a breeze, while the high-temperature thermoplastic construction ensures durability in harsh environments. Suitable for wire-to-board connections, this header is CSA and UL certified for quality assurance. RoHS compliant and lead-free process capable, it meets environmental standards without compromising on functionality. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172042-0401
Color: Black
Series: 172042 - Super Sabre
Amperage: 30 A
Connector Type: Super Sabre
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Straight
Pitch: 7.5 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Tail Length: 3.81 mm
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .025 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: .025 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin, Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1720420401
SKU: MOL172042-0401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download
12/31/2020 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. Download