172042-0801

Super Sabre Vertical Header, 8 Circuit, Short Solder Tail without Board Lock, Complies with the UL1977 finger proof standards

Upgrade your connectivity with the Super Sabre Vertical Header, featuring 8 circuits for efficient signal transmission. Designed with a straight body orientation and a pitch of 7.5mm, this high-quality connector ensures reliable performance in a range of applications. Compliant with UL1977 finger proof standards, it guarantees safety and peace of mind. With a 30A amperage and 600V AC/DC voltage rating, it's ideal for demanding environments. The short solder tail and through-hole termination method make installation a breeze, while the matte tin and nickel contact termination plating ensures durability. Operating in temperatures ranging from -40 to 125°C, this connector is suitable for various industrial settings. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Perfect for wire-to-board connections, it's a versatile and essential component for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172042-0801
Color: Black
Series: 172042 - Super Sabre
Amperage: 30 A
Connector Type: Super Sabre
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Straight
Pitch: 7.5 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Tail Length: 3.81 mm
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .025 µm
Number of Contacts Loaded: 8
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: .025 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin, Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1720420801
SKU: MOL172042-0801

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: