172042-0605

SUPER-SABRE VERT HDR ASSY 6CK FGRPRF

Experience unparalleled connectivity with the Super Sabre Vert HDR Assy 6CK FGRPRF. This black connector boasts a high amperage rating of 30A, making it ideal for demanding applications. With six contacts in a single row and through-hole termination, it ensures secure and reliable connections. Crafted from high-temperature thermoplastic, it offers durability in harsh environments. Operating at voltages up to 600V AC/DC and with a wide temperature range of -40 to 125°C, it guarantees performance under varying conditions. Its silver-plated copper contacts and matte tin/nickel termination provide excellent conductivity and corrosion resistance. RoHS compliant and featuring UL and CSA certifications, it meets stringent quality and safety standards. Whether for signal transmission or power delivery, this Super Sabre connector is the ultimate choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172042-0605
Color: Black
Series: 172042 - Super Sabre
Amperage: 30 A
Connector Type: Super Sabre
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper
Pitch: 7.5 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Tail Length: 5.33 mm
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .025 µm
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: .025 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin, Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1720420605
SKU: MOL172042-0605

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download