172042-0501

SUPER-SABRE VERT HDR ASSY 5CK FGRPRF

Upgrade your electronic connections with the Super Sabre VERT HDR ASSY 5CK FGRPRF. This high-performance black connector features a through-hole termination method, making it easy to install. With a rugged construction and a voltage rating of 600 V AC/DC, it ensures reliable power delivery in demanding environments. The copper contacts with silver plating guarantee excellent conductivity, while the high-temperature thermoplastic material ensures durability. Its vertical orientation and polarized design simplify mating, and with UL and CSA certifications, you can trust in its quality and safety compliance. Suitable for wire-to-board applications, this connector is a versatile solution for your PCB connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172042-0501
Color: Black
Series: 172042 - Super Sabre
Amperage: 30 A
Connector Type: Super Sabre
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper
Pitch: 7.5 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Tail Length: 3.81 mm
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .025 µm
Number of Contacts Loaded: 5
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: .025 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin, Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1720420501
SKU: MOL172042-0501

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download