172042-0402
Super Sabre Vertical Header, 4 Circuit, Short Solder Tail with Board Lock, Complies with the UL1977 finger proof standards
Enhance your circuit connections with the Super Sabre Vertical Header. Designed for efficiency, this header features four contact points with short solder tails and board locks, ensuring secure installation. Compliant with UL1977 finger-proof standards, it guarantees safety in operation. Crafted from durable black high-temperature thermoplastic, it offers reliable performance in a straight orientation. With a 30A amperage rating and 600V AC/DC voltage, it's suitable for signal applications. Featuring through-hole termination and silver contact plating, it ensures optimal conductivity. With certifications from CSA and UL agencies, along with RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for wire-to-board connections, this header is a dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172042-0402 |
Color: | Black |
Series: | 172042 - Super Sabre |
Amperage: | 30 A |
Connector Type: | Super Sabre |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Straight |
Pitch: | 7.5 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 3.81 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .025 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 25 |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | .025 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin, Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1720420402 |
SKU: | MOL172042-0402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
02/26/2021 | 509207 - Supplier Change. Change tray supplier from USA to Mexico to improve Delivery & Quality | Download |