172042-0306
SUPER-SABRE VERT HDR ASSY 3CK FGRPRF
Experience superior power and performance with the Super-Sabre VERT HDR ASSY 3CK FGRPRF Connector. Designed for optimal functionality, this black connector features a high temperature thermoplastic construction and offers a 30A amperage with 600V AC/DC voltage. With three contacts and a vertical orientation, it ensures secure and efficient signal transmission. The matte tin and nickel contact termination plating, along with its RoHS compliance, guarantee reliability and environmental sustainability. Perfect for wire-to-board applications, this connector is a versatile and essential component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172042-0306 |
Color: | Black |
Series: | 172042 - Super Sabre |
Amperage: | 30 A |
Connector Type: | Super Sabre |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Pitch: | 7.5 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 5.33 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .025 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | .025 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin, Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1720420306 |
SKU: | MOL172042-0306 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |