172042-0502
SUPER-SABRE VERT HDR ASSY 5CK FGRPRF
Experience lightning-fast connections with the Super Sabre Vert HDR Assembly. Crafted with precision, this black connector guarantees optimal performance with its 30A amperage and 600V AC/DC voltage capacity. Boasting five copper contacts and a through-hole termination method, it ensures secure and reliable signal transmission. Its high-temperature thermoplastic construction, with UL and CSA certifications, offers durability in extreme conditions, from -40 to 125°C. With silver plating and matte tin/nickel termination, this connector guarantees efficient conductivity and is RoHS-compliant for eco-conscious applications. Ideal for wire-to-board setups, it's SMC and wave soldering compatible, with a glow-wire capable design for added safety. Trust in the Super Sabre for seamless connectivity in your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172042-0502 |
Color: | Black |
Series: | 172042 - Super Sabre |
Amperage: | 30 A |
Connector Type: | Super Sabre |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Pitch: | 7.5 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 3.81 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .025 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 25 |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | .025 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin, Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1720420502 |
SKU: | MOL172042-0502 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |