172704-0024
FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 21 Circuits, 17 Signal Contacts Loaded
Introducing the FCT Mixed Layout D-Sub Connector, designed for seamless connectivity in electronic applications. This female connector features a straight orientation with solder cup termination, ensuring secure and reliable contact. With a total of 21 circuits and 17 signal contacts loaded, it offers versatility for various signal transmission needs. The gold over nickel phosphorus plating and tin-plated shell without dimples enhance durability and conductivity. Its green color and sleek design make it easy to identify and integrate into systems. Operating in a wide temperature range from -55 to 130°C, this connector is suitable for diverse environments. With IP20 rating and shielded construction, it provides protection against dust and ensures signal integrity. Backed by RoHS compliance and boasting a high mating cycle of 500, it guarantees long-term performance. Perfect for industrial and commercial applications, the FCT Mixed Layout D-Sub Connector is a reliable solution for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172704-0024 |
Color: | Green |
Series: | 172704 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 21 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 130 °C |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1727040024;FM21WA4SA-K121 |
SKU: | MOL172704-0024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |