172704-0046

FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Front Panel Mount, Plastic Watertight Frame, 15 Circuits

Enhance your connectivity with the FCT Standard-Density Waterproof D-Sub Connector. Designed for seamless performance, this female connector features a straight orientation and solder cup termination method. With gold over nickel phosphorus plating, it ensures reliable signal transmission. Front panel mountable with a plastic watertight frame, it offers durability in harsh environments. Boasting 15 circuits and a 7.5 A amperage, it's ideal for high-performance applications. RoHS compliant and featuring IP67 rating, it guarantees safety and environmental responsibility. Crafted with copper alloy contacts and tin shell plating, it guarantees longevity and efficiency. Suitable for 20 AWG wire, it's a versatile solution for your connectivity needs. Elevate your setup with the FCT Standard-Density Waterproof D-Sub Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172704-0046
Series: 172704
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP67
Shell Plating: Tin
Orientation: Straight
Number of Positions: 15
Shell Material: Brass
Wire Size: 20 AWG
Product Name: FCT Products
Part Aliases: 1727040046;FWDF15SA
SKU: MOL172704-0046
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2021 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex Download