172704-0050
FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, Snap-in Bolt, 15 Circuits
Enhance connectivity in demanding environments with our FCT Standard-Density Waterproof D-Sub Connector. Designed for reliable performance, this male connector features a straight orientation and PCB through-hole termination method, with gold over nickel phosphorus plating for optimal conductivity. Its durable plastic watertight frame, snap-in bolt, and IP67 rating ensure protection against moisture and debris, while the 15 circuits allow for versatile connectivity. With a 7.5 A amperage rating, copper alloy contacts, and tin shell plating, this connector is both robust and efficient. RoHS compliant and part of the 172704 series, it guarantees quality and reliability for your industrial applications. Explore our range of FCT Products for all your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172704-0050 |
Series: | 172704 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Brass |
Product Name: | FCT Products |
Part Aliases: | 1727040050;FWDR15P1A |
SKU: | MOL172704-0050 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |