173112-0177

FCT Coaxial Contact, Female, Right-Angle, Solder Cable Termination, 50 Ohms, 1.30µm Gold Plating, for RG-316U Double Braided Cable

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173112-0177
Gender: Female
Series: 173112
Orientation: Right-Angle
Contact Type: Coaxial
Product Name: FCT Products
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Solder
Part Aliases: 1731120177;FMX032S102
SKU: MOL173112-0177
Supplier Product: Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: