173112-1068

FCT Coaxial Contact, 3 Pins, Male, Straight, PCB Through Hole, 50 Ohms, 0.10µm Gold over Nickel Phosphorus Plating

Enhance your PCB connectivity with this high-performance FCT Coaxial Contact. Designed for precision and reliability, this male contact features three pins for seamless data transmission. Its straight orientation and through-hole termination method ensure easy installation on your circuit board. With a 50 Ohm impedance and 0.10µm Gold over Nickel Phosphorus plating, it guarantees optimal signal integrity and durability. Crafted from copper alloy, this contact offers superior conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with the seamless performance of this FCT Coaxial Contact.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173112-1068
Series: 173112
Gender: Male
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Contact Type: Coaxial
Orientation: Straight
Product Name: FCT Products
Part Aliases: 1731121068;FME010P202
SKU: MOL173112-1068
Supplier Product: Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/17/2023 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new
Delivery unit. No changes will be made to the product as a result of this change.
Download