19003-0133

InsulKrimp Quick Disconnect, Female, Mylar Tape, Tab 4.75 x 0.51mm

Enhance your electrical connections with our InsulKrimp Quick Disconnect terminals. Designed for seamless crimp or compression installation, these female connectors feature a durable brass construction with tin plating for optimal conductivity. The vibrant blue housing, crafted from high-quality nylon, ensures reliable insulation, while the Mylar Tape tab offers a secure 4.75 x 0.51mm connection. With a voltage rating of 600V and operating temperature range of -65 to 105 °C, these connectors are perfect for various applications. UL certified and RoHS compliant, they guarantee safety and environmental responsibility. Whether you're working with 14 AWG or 16 AWG wires, our InsulKrimp terminals provide a dependable solution for your projects. Available in bulk packaging for convenience, these connectors are a must-have for any professional or DIY enthusiast.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19003-0133
Color: Blue
Series: 19003 - InsulKrimp
Connector Type: InsulKrimp, Quick Disconnect
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V
Material: Brass, Nylon
Insulation Material: Nylon (PA)
Compatible Tab Width: 4.75mm
Compatible Tab Thickness: 0.51mm
Orientation: Straight
Insulation Type: Full
Packaging: Adhesive Tape on Reel
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Contact Termination Plating Thickness: 4.064 µm
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG
UL Agency Certification: E79133
Contact Termination Plating: Tin
Glow Wire Capable: Yes
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0190030133;BB-2207VT
SKU: MOL19003-0133

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download