19003-0063
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 5.21 x 0.81mm
Easily connect and disconnect wires with our InsulKrimp Quick Disconnect terminals, designed for female connections. Ideal for 14-16 AWG wires or 1.3-2mm², these blue terminals feature a durable nylon and brass construction with tin plating for reliable conductivity. With a 600V voltage rating and operating temperature range of -65 to 105°C, they offer high performance in various environments. The straight orientation and full insulation ensure easy and safe installation, while meeting RoHS compliance for environmental responsibility. Perfect for a range of applications, from automotive to industrial, these terminals deliver secure and efficient wire termination.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0063 |
Color: | Blue |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 5.21mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.06 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190030063;BB-2216 |
SKU: | MOL19003-0063 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |