19003-0138
InsulKrimp Quick Disconnect, Female, Box, Tab 4.75 x 0.51mm
Easily connect wires with our InsulKrimp Quick Disconnect, specifically designed for female terminals. This convenient box includes tabs measuring 4.75 x 0.51mm, ensuring a secure and efficient fit. Colored in vibrant yellow for quick identification, these connectors are part of our 19003 series, known for their high-quality construction. Crafted from durable nylon and brass with tin plating, they offer reliable performance, with a maximum voltage of 600V. Suitable for 24-26 AWG wire sizes, they guarantee a snug and safe connection every time. Operating in temperatures ranging from -65 to 105 °C, these connectors are not only efficient but also durable, making them ideal for a wide range of applications. Compliant with RoHS regulations, you can trust in their quality and environmental responsibility. Perfect for use in various projects, our InsulKrimp Quick Disconnects are a must-have for any electrical setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0138 |
Color: | Yellow |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Contact Termination Plating: | Tin |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Part Aliases: | 0190030138;M-2210V |
SKU: | MOL19003-0138 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |