19003-0104
InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Continuous Molded Strip, Tab 4.75 x 0.81mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect, designed for seamless termination of 24-26 AWG wires. Featuring a female connector with a durable brass construction and tin plating, it ensures reliable conductivity up to 600V. The vibrant yellow nylon housing provides insulation and easy identification, with a straight orientation for convenient installation. RoHS compliant and glow wire capable, this terminal is ideal for various applications, guaranteeing efficient performance in temperatures ranging from -65 to 105°C. Upgrade your crimping setup with this essential component, perfect for professional or DIY projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0104 |
Color: | Yellow |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.9 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Part Aliases: | 0190030104;M-2211C |
SKU: | MOL19003-0104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |