19018-0001

VibraKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm

Enhance your electrical connections with our VibraKrimp Quick Disconnect, Female terminal. Designed for 18-22 (0.80-0.35mm) wires, this high-quality connector features a durable brass construction with tin plating for reliable conductivity. The 4.75 x 0.51mm tab size ensures a secure fit, making it perfect for various applications. With UL and CSA certifications, you can trust in its safety and performance. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Ideal for professionals and DIY enthusiasts alike, it's a must-have component for any wiring project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19018-0001
Series: 19018 - VibraKrimp
Connector Type: Quick Disconnect, VibraKrimp
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Material: Brass
Insulation Material: None
Compatible Tab Width: 4.75mm
Compatible Tab Thickness: 0.51mm
Orientation: Straight
Insulation Type: None
Packaging: Bag
Contact Mating Area Plating: Tin
Polarized to Mate: No
Wire Size: 18 AWG, 20 AWG, 22 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.5 - 3.2 mm
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0190180001;AA-4173
SKU: MOL19018-0001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download