19018-0022

VibraKrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Box, Tab 4.75 x 0.81mm

Enhance your electrical connections with our VibraKrimp Quick Disconnect, Female terminal. Designed for 12-14 AWG wire, this connector features a durable brass construction with tin plating, ensuring reliable conductivity. The 4.75 x 0.81mm tab fits securely for seamless installation. Ideal for various applications, this straight orientation terminal is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19018-0022
Series: 19018 - VibraKrimp
Connector Type: Quick Disconnect, VibraKrimp
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Material: Brass
Insulation Material: None
Compatible Tab Width: 4.75mm
Compatible Tab Thickness: 0.81mm
Orientation: Straight
Insulation Type: None
Packaging: Bag
Contact Mating Area Plating: Tin
Polarized to Mate: No
Wire Size: 12 AWG, 14 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.5 - 4.4 mm
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0190180022;P-4175-032
SKU: MOL19018-0022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: